KOPOS KSK 125 PO10 Junction Box Halogen-Free 126x126x53mm 5 Conductor

MPN
KSK 125 PO10
Brand
KOPOS
EAN-13
8595568922069
Order Code
09-6556
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £48.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

KOPOS manufactures the KSK 125 PO10 junction box, which is halogen-free and measures 126 x 126 x 53 mm. This junction box is suitable for safely housing electrical connections and offers a single unit per package. Ideal for use in environments requiring low smoke and fume release, it provides a reliable solution for electrical installations.
Type Junction box
Material Plastic
Colour Orange
Dimensions (W x H x D) 126 x 126 x 53 mm
Enclosure Height 126mm
Enclosure Width 126mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot