KOPOS KSK 100 KA Junction Box Halogen-Free IP66 101x101x63mm 1Piece

MPN
KSK 100 KA
Brand
KOPOS
EAN-13
8595568910615
Order Code
09-6553
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £4.75 £4.14
10+ £3.90
100+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The KOPOS KSK 100 KA junction box is a halogen-free enclosure measuring 101 x 101 x 63 mm. It complies with IP66 standards, making it suitable for protecting electrical connections in harsh environments. This junction box is typically used in residential and commercial electrical installations for safe wiring connections.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 101 x 101 x 63 mm
Enclosure Height 101mm
Enclosure Width 101mm
Max. fire resistance 850°C
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot