KOPOS KPZ68-50/3_PO Dry Lining Box Fire-Resistant Insulated 400V 215x75x53mm

MPN
KPZ68-50/3_PO
Brand
KOPOS
EAN-13
8595568937636
Order Code
09-6551
Country of Origin
Czech Republic
View Full Product Range (18)

Discontinued


Manufactured by KOPOS, the KPZ68-50/3_PO dry lining box measures 215 x 75 x 53 mm. This junction box is designed for ease of installation in plasterboard walls. It is typically used to house and protect electrical connections or components.
Type Dry lining box
Material Plastic
Dimensions (W x H x D) 215 x 75 x 53 mm
Enclosure Height 75mm
Enclosure Width 215mm
Max. fire resistance 850°C

Trustpilot