KOPOS KPRL64-60/LDHF_KA Dry Lining Box 68x60 mm 400V 16A 69dB Insulation

MPN
KPRL64-60/LDHF_KA
Brand
KOPOS
EAN-13
8595568937674
Order Code
09-6548
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.76
10+ £2.59
100+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The KOPOS KPRL64-60/LDHF_KA is a dry lining box with dimensions of 68 mm by 60 mm. This junction box is designed for easy installation in plasterboard or similar dry lining applications. It is typically used for housing electrical connections in walls.
Type Dry lining box
Material Plastic
Colour Blue, White
Dimensions (Ø x D) 68 mm x 60 mm
(Ø) 68mm
Enclosure Width 60mm
Max. fire resistance 850°C

Reviews

Be the first to submit a review

Trustpilot