KOPOS KPR 68/D_ST Dry Lining Box 71x73mm Airtight Low-Energy Use

MPN
KPR 68 /D_ST
Brand
KOPOS
EAN-13
8595568934925
Order Code
09-6545
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Kopos manufactures the KPR 68 /D_ST junction box, designed for dry lining applications. This box measures 71 mm in length and 73 mm in width, providing a reliable solution for concealing electrical connections within plasterboard walls. Typical uses include housing wiring connections and outlets safely in residential and commercial builds.
Type Dry lining box
Material Plastic
Dimensions (L x W) 71 mm x 73 mm
Enclosure Length 71mm
Enclosure Width 73mm
Max. fire resistance 850°C
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot