KOPOS KPP 80_LB Dry lining box 249x71mm Universal Device Cup 1 Piece

MPN
KPP 80_LB
Brand
KOPOS
EAN-13
8595057690769
Order Code
09-6544
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.62
10+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Kopos manufactures the Dry lining box KPP 80_LB, measuring 249 mm in length and 71 mm in width. This junction box is ideal for concealing electrical connections within walls. It is commonly used in building and renovation projects to provide a tidy and secure installation.
Type Dry lining box
Material Plastic
Colour Grey
Dimensions (L x W) 249 mm x 71 mm
Enclosure Length 249mm
Enclosure Width 71mm
Max. fire resistance 850°C

Reviews

Be the first to submit a review

Trustpilot