KOPOS KPL64-50/2LDHF_KA Dry Lining Box 138x68x50mm For 400V/16A Cables

MPN
KPL64-50/2LDHF_KA
Brand
KOPOS
EAN-13
8595568937650
Order Code
09-6541
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.29
10+ £3.07
100+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The KOPOS KPL64-50/2LDHF_KA is a dry lining box measuring 138 x 68 x 50 mm. This junction box is designed for safe and efficient electrical installations. It is typically used in drywall applications to house wiring connections securely.
Type Dry lining box
Material Plastic
Colour Blue, White
Dimensions (W x H x D) 138 x 68 x 50 mm
Enclosure Height 68mm
Enclosure Width 138mm
Max. fire resistance 850°C

Reviews

Be the first to submit a review

Trustpilot