KOPOS KPL 64-50/LD_NA Wall Lining Box Diameter 68mm x D50mm 1 Piece

MPN
KPL 64-50/LD_NA
Brand
KOPOS
EAN-13
2050005904344
Order Code
09-6540
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.60
10+ £1.49
100+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,195 in stock

The KOPOS KPL 64-50/LD_NA cavity wall lining box measures 68 mm in diameter and 50 mm in depth. It is designed for housing electrical connections inside cavity walls, providing a secure and concealed junction point. This box is typically used in residential or commercial building projects to neatly organise and protect wiring.
Type Cavity wall lining box
Material Plastic
Colour Ochre
Dimensions (Ø x D) 68 mm x 50 mm
(Ø) 68mm
Enclosure Width 50mm
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot