KOPOS KPL 64-50/5LD_NA Cavity Wall Lining Box 351x68x50mm 1Piece

MPN
KPL 64-50/5LD_NA
Brand
KOPOS
EAN-13
8595568934246
Order Code
09-6539
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The KOPOS KPL 64-50/5LD_NA is a cavity wall lining box measuring 351 x 68 x 50 mm. Manufactured by KOPOS, this box is designed for safe and efficient housing of electrical connections within cavity walls. It is typically used in domestic or commercial buildings for organising and protecting wiring connections.
Type Cavity wall lining box
Material Plastic
Colour Yellow
Dimensions (W x H x D) 351 x 68 x 50 mm
Enclosure Height 68mm
Enclosure Width 351mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot