KOPOS KPL 64-50/4LD_NA Windproof Dry Lining Box 280x68x50mm 1Piece

MPN
KPL 64-50/4LD_NA
Brand
KOPOS
EAN-13
8595568931948
Order Code
09-6538
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The KOPOS KPL 64-50/4LD_NA is a windproof dry lining box measuring 280 x 68 x 50 mm, designed for electrical installations. Manufactured by KOPOS, it provides a secure and effective solution for housing electrical wiring within dry wall systems. This junction box is typically used in residential or commercial buildings for maintaining clean and organised electrical connections.
Type Dry lining box
Material Plastic
Colour Ochre
Dimensions (L x W x H) 280 x 68 x 50 mm
Enclosure Height 50mm
Enclosure Length 280mm
Enclosure Width 68mm
Max. fire resistance 850°C

Reviews

Be the first to submit a review

Trustpilot