KOPOS KPL 64-50/3LD_NA Cavity Wall Lining Box 209x68mm 1 Piece

MPN
KPL 64-50/3LD_NA
Brand
KOPOS
EAN-13
8595568927705
Order Code
09-6537
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.22
10+ £3.98
100+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The KOPOS KPL 64-50/3LD_NA is a cavity wall lining box, measuring 209 mm x 68 mm. It is designed for secure installation and effective cable management in cavity walls. This junction box is typically used in residential and commercial buildings to organise and protect electrical connections.
Type Cavity wall lining box
Material Plastic
Colour Ochre
Dimensions (L x W) 209 mm x 68 mm
Enclosure Length 209mm
Enclosure Width 68mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot