KOPOS KPL 64-40/LD_NA Cavity Wall Lining Box Diameter 68xH40mm 1Piece

MPN
KPL 64-40/LD_NA
Brand
KOPOS
EAN-13
8595568924605
Order Code
09-6534
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.57
10+ £1.47
100+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The KOPOS KPL 64-40/LD_NA is a cavity wall lining box, measuring 68 mm in diameter and 40 mm in height. It is used for securely housing electrical junctions within cavity walls. Ideal for domestic and commercial environments, this product ensures effective organisation and protection of wiring connections.
Type Cavity wall lining box
Material Plastic
Colour Yellow
Dimensions (Ø x H) 68 mm x 40 mm
(Ø) 68mm
Enclosure Height 40mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot