KOPOS KPL 64-40/3LD_NA Cavity Wall Lining Box 209x68x40mm 1Piece

MPN
KPL 64-40/3LD_NA
Brand
KOPOS
EAN-13
8595568932372
Order Code
09-6533
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.79
10+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The KOPOS KPL 64-40/3LD_NA is a cavity wall lining box measuring 209 x 68 x 40 mm, designed for use in hollow walls. Manufactured by KOPOS, this junction box provides a secure enclosure for electrical connections in residential and commercial settings. It is ideal for organising and protecting electrical wiring within cavity walls.
Type Cavity wall lining box
Material Plastic
Colour Yellow
Dimensions (W x H x D) 209 x 68 x 40 mm
Enclosure Height 68mm
Enclosure Width 209mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot