KOPOS KPL 64-40/2LD_NA Cavity Wall Lining Box 138x68x40mm 1 Piece

MPN
KPL 64-40/2LD_NA
Brand
KOPOS
EAN-13
8595568924612
Order Code
09-6532
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.34
10+ £3.15
100+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Kopos manufactures the KPL 64-40/2LD_NA cavity wall lining box, measuring 138 x 68 x 40 mm. This junction box is designed for installation in cavity walls, offering a secure enclosure for electrical connections. It is ideal for home or commercial wiring applications.
Type Cavity wall lining box
Material Plastic
Colour Yellow
Dimensions (W x H x D) 138 x 68 x 40 mm
Enclosure Height 68mm
Enclosure Width 138mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot