KOPOS KOPOBOX 80_LB Device Mount 330x260x4.5mm for 78mm Double Floors

MPN
KOPOBOX 80_LB
Brand
KOPOS
EAN-13
8595057690738
Order Code
09-6525
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £62.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The KOPOS KOPOBOX 80_LB is a device mount measuring 330 x 260 x 4.5 mm. Manufactured by KOPOS, it is a single-piece junction box commonly used for secure electrical connections. Its durable design makes it suitable for residential and commercial installations.
Type Device mount
Material Plastic
Colour Dark grey
Dimensions (L x W x H) 330 x 260 x 4.5 mm
Enclosure Height 4.5mm
Enclosure Length 330mm
Enclosure Width 260mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot