KOPOS KOPOBOX 57_LB Device Mount 330x260x4.5mm Floor Install 1 Piece

MPN
KOPOBOX 57_LB
Brand
KOPOS
EAN-13
8595057690721
Order Code
09-6524
Country of Origin
Czech Republic
View Full Product Range (9)

Discontinued


Kopos manufactures the KOPOBOX 57_LB, a device mount measuring 330 x 260 x 4.5 mm. It is typically used in junction boxes for secure and organised installation of electrical devices. This component is suitable for various wiring and grounding applications, ensuring reliable performance in electrical systems.
Type Device mount
Material Plastic
Colour Dark grey
Dimensions (L x W x H) 330 x 260 x 4.5 mm
Enclosure Height 4.5mm
Enclosure Length 330mm
Enclosure Width 260mm
Max. fire resistance 850°C

Trustpilot