KOPOS KO 180/LD_NA Junction Box 183x143mm Airtight Fire Class A1-F

MPN
KO 180 / LD_NA
Brand
KOPOS
EAN-13
8595568932600
Order Code
09-6522
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £13.19 £11.21
10+ £10.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The KOPOS KO 180 / LD_NA junction box measures 183 mm by 143 mm. This durable box is commonly used for safely housing electrical connections. It is ideal for residential and commercial wiring applications.
Type Junction box
Material Plastic
Colour Ochre
Dimensions (L x W) 183 mm x 143 mm
Enclosure Length 183mm
Enclosure Width 143mm
Max. fire resistance 850°C
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot