KOPOS KEZ 300_KB Dry Lining Box 120x120mm Insulated Façade Use

MPN
KEZ 300_KB
Brand
KOPOS
EAN-13
8595568930798
Order Code
09-6517
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The KOPOS dry lining box, model KEZ 300_KB, measures 120 mm by 120 mm and is ideal for housing electrical connections in drywall installations. Manufactured by KOPOS, this durable junction box is designed for secure and reliable mounting within walls. Perfect for residential and commercial applications, it provides a neat and concealed solution for electrical junctions.
Type Dry lining box
Material Plastic
Colour Grey
Dimensions (L x W) 120 mm x 120 mm
Enclosure Length 120mm
Enclosure Width 120mm
Max. fire resistance 850°C
Mounting Type Exterior wall insulation

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot