KOPOS KEFZ 80_KB Dry Lining Box Diameter 73mm H80mm 1 Set

MPN
KEFZ 80_KB
Brand
KOPOS
EAN-13
8595568936288
Order Code
09-6516
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Manufactured by Kopos, the KEFZ 80_KB is a dry lining box with dimensions of 73 mm by 80 mm. This junction box is designed for installation in insulated walls, providing a secure enclosure for electrical fittings. Its robust structure makes it ideal for various indoor electrical applications.
Type Dry lining box
Material Plastic
Colour Light grey
Dimensions (Ø x H) 73 mm x 80 mm
(Ø) 73mm
Enclosure Height 80mm
Max. fire resistance 850°C
Mounting Type Exterior wall insulation

Reviews

Be the first to submit a review

Trustpilot