Konus KON7128 Konuspot-65 binoculars 15-45x magnification 65mm lens

MPN
KON7128
Brand
Konus
EAN-13
8002620071288
Order Code
19-2266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £190.37 £161.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Konus KON7128. The Konus Konuspot-65 is a versatile optical device with a magnification range of 15 to 45 times and a 65 mm objective lens, making it ideal for detailed wildlife observation and bird watching. This precision instrument, often considered an essential piece of equipment for hunters and bird watchers, allows users to observe distant objects with clarity and precision. Engineered with durable materials, it is suitable for challenging environmental conditions encountered in outdoor settings. Its robust design positions it as a valuable asset for both terrestrial and astronomical applications, providing flexibility for engineers and enthusiasts engaged in a variety of observational activities.
Type Binoculars
Magnification 15-45
Colour Green
Diameter 65mm
FOV (1000 m) 38m
FOV (1000 m) (min.) 20m
FOV (1000 m) (Range) 20 up to 38m
Length 356mm
Near point 8m
Weight 898g

Reviews

Be the first to submit a review

Trustpilot