Konus KON7127 Konuspot-100 Binoculars 20-60x100 mm

Image Representative of Range

Konus KON7127 Konuspot-100 Binoculars 20-60x100 mm

MPN
KON7127
Brand
Konus
EAN-13
8002620071271
Order Code
19-2264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £305.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Konus KON7127 is the Konuspot-100 20-60x100 binoculars, a versatile optical instrument suitable for a range of observational purposes. Featuring an adjustable magnification range from 20x to 60x and a large 100 mm objective lens, these binoculars provide a clear and detailed view, making them well-suited for wildlife observation and bird watching. The robust construction and advanced optics also support use in astronomy, allowing users to observe celestial objects with clarity. Primarily designed for field applications, these binoculars integrate well into camping and hunting gear, offering durable performance for enthusiasts and professionals engaged in outdoor activities. The Konuspot-100's precise optical capabilities facilitate its role as a reliable addition to both beginner and experienced users' equipment collections, ensuring reliable performance across diverse conditions.
Type Binoculars
Magnification 20-60
Diameter 100mm
FOV (1000 m) 29m
FOV (1000 m) (min.) 15m
FOV (1000 m) (Range) 15 up to 29m
Length 498mm
Near point 10m
Weight 2097g

Reviews

Be the first to submit a review

Trustpilot