Kontakt-Chemie 84409-AF KÄLTE 75 Freezer Spray Non-Flammable -52°C 200ml

Image Representative of Range

Kontakt-Chemie 84409-AF KÄLTE 75 Freezer Spray Non-Flammable -52°C 200ml

MPN
84409-AF
EAN-13
5412386068683
Order Code
12-3171
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.74 £16.78
10+ £15.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 30/11/2026

Kontakt Chemie cold 75 is a non-flammable freezer spray available in a 200 ml aerosol can. It is manufactured by CRC Kontakt Chemie and is typically used for conducting thermal fault searches and checking the functionality of electronic components. This spray assists in checking conducting pathways and boards, performing voltage tests, and shock-freezing for temperature sensor verification.
Type Freezer spray
Dispensing Method Aerosol
Volume 200ml
GHS / H Hazard Statements H229: Pressurized container: may burst if heated
Hazard warning Attention
Lowest obtainable temperature -52°C

Reviews

Be the first to submit a review

Trustpilot