König & Meyer 21090-300-55 KM-210/9 Microphone stand black adjustable height

Order Code:

19-2223

Brand: König & Meyer MPN: 21090-300-55 EAN-13: 4016842201419
Qty Unit Price (Ex VAT)
1+ £91.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 07/05/2026

König & Meyer 21090-300-55 is a robust and versatile microphone stand designed for professional audio and video applications. Known as the KM-210/9, this stand features an adjustable height range, providing flexibility for varied sound capturing requirements in studio or live settings. Constructed with durable materials, it ensures stability and reliability during performances or recordings. Its design accommodates precise positioning of microphones, making it suitable for engineers working in environments where precise audio capture is critical. This stand is particularly favoured in settings that require frequent adjustments and robust performance, such as concert venues, recording studios, and broadcast environments.
Type Microphone stand
Colour Black
Height 1605mm
Product Type Microphone stand
Weight 3.1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot