König & Ebhardt 865524301 Kladde Notebook Squared Black-red A5 96 sheets

MPN
865524301
EAN-13
4014149196698
Order Code
19-2222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

König & Ebhardt 865524301 is a Kladde notebook that is distinguished by its squared page layout, which facilitates precise graphical plotting and record-keeping, making it ideal for engineers and professionals engaging in technical documentation. This A5 notebook comprises 96 sheets and features a sturdy black and red cover, ensuring durability in various environments where meticulous notes and detailed sketches are essential. Typically utilised in engineering contexts, this notebook serves as an indispensable tool for tracking calculations, mapping project timelines, and ensuring accurate data alignment during design and development phases. As part of the Paper, Pads & Labels type, it supports thorough documentation processes necessary for maintaining organised and comprehensive project records.
Type Notebook
Paper Size A5
Number of Sheets 96
Binding Type Hotmelt-bound
Content 1
Cover Colour Black-red
Cover Material Cardboard
Grammage 60g/m²
Line Spacing Squared
No. of sheets 96
Paper Type Version Wood-free
PEFC No
Product Type Notebook
Sheet Height 210mm
Sheet width 148mm
Spine Colour Black-red

Reviews

Be the first to submit a review

Trustpilot