König & Ebhardt 8655227 Notebook A5 Squared Black

Image Representative of Range

König & Ebhardt 8655227 Notebook A5 Squared Black

MPN
8655227
EAN-13
4014149197053
Order Code
19-2221
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Paper Size:

    A4 A5
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

König & Ebhardt 8655227 is a high-quality notebook designed for precision and durability, ideal for both professional and personal use. This A5-sized squared notebook is tailored for systematic note-taking and meticulous documentation, featuring a robust hardback cover with a sleek black finish to ensure longevity and resilience in various environments. It is particularly suited for engineers requiring detailed sketching and record-keeping, aiding in project planning, technical calculations, and design drafting. The squared layout is optimal for maintaining alignment in diagrams and tabular data, making it a valuable asset in the fields of engineering, architecture, and mathematics. The notebook's design underscores reliability and performance, embodying functionality within its portable form factor.
Type Notebook
Paper Size A5
Number of Sheets 96
Binding Type Hotmelt-bound
Bookmark Type Bookmark
Colour Black
Content 1
Cover Material Balacron
Index No
Line Spacing Squared
PEFC No
Perforation Type Microperforation
Pocket No
Product Type Notebook
refillable No
Rounded corners No

Reviews

Be the first to submit a review

Trustpilot