König & Ebhardt 8655226 Notebook A4 Squared Black

MPN
8655226
EAN-13
4014149197039
Order Code
19-2219
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Paper Size:

    A4 A5
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.62 £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

König & Ebhardt 8655226 is a meticulously designed notebook that features an A4 squared format, making it ideal for precision work and structured note-taking. The durable black hardcover provides both a professional appearance and robust protection for the internal pages, which are of premium quality to accommodate various writing instruments without bleed-through. This notebook is particularly suited for tasks that require careful documentation, such as engineering calculations, technical drawing, schematic sketching, and detailed project planning. The squared layout facilitates the creation of graphs and diagrams, making it an essential tool for engineers and technical professionals who require accuracy in their written communications. As part of König & Ebhardt’s product range, this notebook underscores a commitment to functional design and practical utility in business and technical environments.
Type Notebook
Paper Size A4
Number of Sheets 96
Binding Type Hotmelt-bound
Bookmark Type Bookmark
Colour Black
Content 1
Cover Material Balacron
Index No
Line Spacing Squared
PEFC No
Perforation Type Microperforation
Pocket No
Product Type Notebook
refillable No
Rounded corners No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot