König & Ebhardt 8616271 Kladde Notebook Squared Red A6 48 sheets

MPN
8616271
EAN-13
4014149111219
Order Code
19-2218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

König & Ebhardt 8616271 is a Kladde Notebook, a squared, A6-sized, red notebook designed for precision and durability essential in professional settings. With 48 sheets, this notebook is identified by EANs 04014149032446 and 04014149111219. Engineers and professionals often use this business notebook in technical environments for meticulous note-taking, sketching designs, or recording calculations, where the squared grid facilitates precision and organisation. The compact A6 size ensures portability, making it an efficient choice for on-site visits or collaborative discussions.
Type Notebook
Paper Size A6
Number of Sheets 48
Binding Type Hotmelt-bound
Content 1
Cover Colour Red
Cover Material Cardboard
Grammage 70g/m²
Line Spacing Squared
No. of sheets 48
Paper Type Version Wood-free
PEFC No
Product Type Notebook
Sheet Height 148mm
Sheet width 105mm
Spine Colour Grey
SurFace texture Embossed

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot