König & Ebhardt 8615271 Notebook Squared Red A5 48 Sheets Paper Pads Labels

MPN
8615271
EAN-13
4014149121119
Order Code
19-2217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

König & Ebhardt 8615271 is a meticulously crafted notebook, featuring a squared layout and contained within red covers. This A5 notebook comprises 48 sheets, making it an ideal choice for note-taking and documentation in professional or technical settings. The notebook is well-suited for engineers who require efficient documentation and organisation of data. Its compact size and structured layout make it particularly useful in environments where precision in recording calculations or design specifications is essential.
Type Notebook
Paper Size A5
Number of Sheets 48
Binding Type Hotmelt-bound
Content 1
Cover Colour Red
Cover Material Cardboard
Grammage 70g/m²
Line Spacing Squared
No. of sheets 48
Paper Type Version Wood-free
PEFC No
Product Type Notebook
Sheet Height 210mm
Sheet width 148mm
Spine Colour Grey
SurFace texture Embossed

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot