König & Ebhardt 8615172 Kladde Notebook Ruled Blue 96 Sheets A5 Paper

MPN
8615172
EAN-13
4014149124240
Order Code
19-2216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.12 £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

König & Ebhardt 8615172 presents a reliable and functionally designed Kladde Notebook, equipped with 96 ruled sheets of A5-sized paper, ideal for meticulous documentation in professional settings. This blue notebook is part of the category, often used as business notebooks. Its composition is optimised for use in offices and engineering environments where accurate note-taking and record-keeping are paramount. The durable construction is suitable for frequent handling, making it a practical choice for engineers requiring a dependable medium for project notes and technical details. The König & Ebhardt Kladde ensures a consistent performance for all paper-based documentation needs within professional and industrial applications.
Type Notebook
Paper Size A5
Number of Sheets 96
Binding Type Hotmelt-bound
Content 1
Cover Colour Blue
Cover Material Cardboard
Grammage 70g/m²
Line Spacing Ruled
No. of sheets 96
Paper Type Version Wood-free
PEFC No
Product Type Notebook
Sheet Height 210mm
Sheet width 148mm
Spine Colour Grey
SurFace texture Embossed

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot