König & Ebhardt 8614271 Kladde Notebook Squared Red 48 Sheets A4 Paper

MPN
8614271
EAN-13
4014149136021
Order Code
19-2214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.14 £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

König & Ebhardt 8614271 offers the Kladde Notebook, a squared, red-covered business book uniquely designed with precision in mind. This notebook contains 48 A4 sheets, making it ideal for detailed note-taking, calculations, and drafting. Engineered for use in professional and academic settings, it serves as a reliable tool for engineers who require consistent grid patterns for diagrams, schematic sketches, or mathematical computations. The product aligns with high standards of durability and function, making it suitable for tasks ranging from project annotations to comprehensive technical documentation.
Type Notebook
Paper Size A4
Number of Sheets 48
Binding Type Hotmelt-bound
Content 1
Cover Colour Red
Cover Material Cardboard
Grammage 70g/m²
Line Spacing Squared
No. of sheets 48
Paper Type Version Wood-free
PEFC No
Product Type Notebook
Sheet Height 297mm
Sheet width 210mm
Spine Colour Grey
SurFace texture Embossed

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot