Komelon MPT87M PowerBlade™ II Pocket Tape 8m (Width 27mm) (Metric only)

MPN
MPT87M
Brand
Komelon
EAN-13
8803005879600
Order Code
96-4215
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Komelon PowerBlade™ II Pocket Tape has a Dura NY nylon coated steel dual printed blade with vertical blade markings on the reverse and patented hi-vis blade printing. The Dura NY nylon coating offers superior quality that lasts up to 15x longer.

Its ergonomically designed ABS case with a moulded rubber grip provides increased comfort. The edges of the blade have been deburred. It also has a magnetic end hook.

Available with both metric and imperial graduations or metric only.

This Komelon PowerBlade™ II Pocket Tape has metric graduations only.

Blade Length: 8m
Blade Width: 27mm
Accuracy: EC Class II


Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot