Kolink VOID RGB Tower Casing Black LED Fan Window Dust Filter PC Enclosures

MPN
VOID RGB
Brand
Kolink
EAN-13
5999094003422
Order Code
16-6592
Country of Origin
China
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £62.64 £53.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

Kolink, part number 00843816100867, presents the VOID RGB Tower Casing, a robust desktop PC enclosure designed for housing large motherboards. This product, also identified by UPC 05999094003422, features a sleek black design with RGB LED accents and is equipped with a windowed side panel that affords visibility of internal components. It integrates an LED fan to enhance cooling performance and a dust filter to maintain system cleanliness, crucial for preserving hardware longevity and reliability. Suitable for high-performance computing applications, this case is engineered to meet the demands of gaming consoles or advanced desktop setups requiring substantial motherboard dimensions. The casing facilitates optimal airflow and cable management, ensuring an efficient and organised assembly environment for PC building enthusiasts and professionals alike.
Type Game console casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 400mm
Dimensions (W x H x D) 190 x 430 x 400 mm
Height 430mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 2
Weight 5900kg
Width 190mm
Wireless charging No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot