Kolink UNITY MESHBAY PERFORMANCE Midi-Tower Black Mesh PC Casing

MPN
UNITY MESHBAY PERFORMANCE
Brand
Kolink
EAN-13
5999094005792
Order Code
16-6591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £74.57 £63.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kolink UNITY MESHBAY PERFORMANCE Midi-Tower Black Mesh PC Casing is a robust and versatile enclosure designed to accommodate large motherboards, making it an ideal choice for both advanced gaming systems and high-performance computing applications. The case features a mesh front panel, promoting superior airflow to keep internal components cool and optimising thermal performance. Constructed with ample space for additional components, it supports multiple cooling options and storage configurations, which is particularly beneficial for engineers and system builders seeking flexibility and scalability in desktop setups. This PC housing is engineered to suit the demands of custom-built rigs that require efficient cooling mechanisms and extensive internal capacity, making it suitable for intensive software development, complex simulations, and other resource-heavy applications. With its sleek and functional design, the Kolink Unity Meshbay Performance Midi-Tower ensures ease of access and management for components, meeting the precise needs of technical professionals.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 420mm
Dimensions (W x H x D) 210 x 465 x 420 mm
Height 465mm
No. of USB 2.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 7700g
Width 210mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot