Kolink PGW-RC-MRK-011 PCIe Riser Cable Black 30 cm PCIe 5.0 x16 Plug Socket

MPN
PGW-RC-MRK-011
Brand
Kolink
EAN-13
5999094006379
Order Code
16-6587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £70.44 £59.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kolink PGW-RC-MRK-011, also known under the alternate description 3338634, is a PCIe riser cable engineered for high-performance applications in computing systems requiring extensive graphical or computational power. The cable supports the PCI Express 5.0 x16 interface, offering substantial bandwidth enhancements over previous generations, which facilitates improved data transfer rates crucial for tasks such as 3D rendering, scientific simulations, and high-frequency trading. At 30 cm in length, it provides flexibility in the physical configuration of PC builds, enabling optimal placement of graphics cards within enclosures that necessitate space adjustments. This product is particularly suitable for use in custom workstation builds, gaming systems, and server environments where efficient space utilisation and robust performance are imperative. The design also ensures signal integrity, which is critical for maintaining system stability and reliability under demanding operational conditions.
Length 30cm
Colour Black
Type PCIe x16 to PCIe x16
Cable Design Ribbon
Cable Type PCIe 5.0
Product Type PCIe Riser cable

Reviews

Be the first to submit a review

Trustpilot