Kolink PGW-RC-MRK-010 PCIe Riser Cable Black 30 cm PCIe 5.0 x16 Plug-Socket

MPN
PGW-RC-MRK-010
Brand
Kolink
EAN-13
5999094006362
Order Code
16-6586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £71.58 £60.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kolink PGW-RC-MRK-010, also known as 3338633, is designed as a PCIe riser cable that is 30 cm in length, providing enhanced flexibility for system assembly. Its key feature is its compliance with PCIe 5.0 x16 specifications, which ensures reliable and high-speed data transmission required for modern computing applications. The cable's sturdy construction and durable connectors make it suitable for various engineering applications, such as custom PC builds, where space optimisation and component accessibility are crucial. Utilising this riser cable allows engineers to mount graphics cards and other PCIe devices in different configurations while maintaining optimal performance and signal integrity.
Length 30cm
Colour Black
Type PCIe x16 to PCIe x16
Cable Design Ribbon
Cable Type PCIe 5.0
Product Type PCIe Riser cable

Reviews

Be the first to submit a review

Trustpilot