Kolink PGW-AC-KOL-04fan cable extension black 0.50 m 3-pin socket to plug

MPN
PGW-AC-KOL-041
Brand
Kolink
EAN-13
5999094003811
Order Code
16-6580
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kolink PGW-AC-KOL-041 is a meticulously designed PC fan cable extension that measures 0.50 meters and features a 3-pin socket to plug configuration. This computer cable assembly is engineered to effectively extend the reach of a fan power cable, enabling flexible routing within PC cases. Utilised commonly in both home and professional computer builds, the extension facilitates the connection of fans to the motherboard or power supply unit, ensuring optimal airflow and thermal management. The cable's robust construction and reliable connections are designed to meet the demands of a dynamic computing environment, making it an essential component for maintaining efficient cooling systems in computer systems. Its compatibility with a wide range of fan models underpins its utility in diverse engineering applications.
Connector 1 PC fan socket 3-pin
Connector 2 PC Fan
Length 0.5m
Colour Black
Type PC fan plug 3-pin
Cable Design Round
Cable Use PC fan
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type PC fan Cable extension

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot