Kolink PGW-AC-KOL-042 PC fan cable extension black 0.50 m 4-pin to 4-pin

MPN
PGW-AC-KOL-042
Brand
Kolink
EAN-13
5999094003828
Order Code
16-6581
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kolink PGW-AC-KOL-042 is a black PC fan cable extension designed to extend the reach of a 4-pin fan connection by 0.50 metres, utilising a 4-pin to 4-pin configuration to maintain compatibility with standard PWM fan headers. This computer cable assembly, identified by the GTINs 00843816101321 and 05999094003828, serves as a practical solution when additional cable length is required to efficiently route fan power cables within a computer chassis, enhancing airflow management and cable organisation. Typically used in custom PC builds, data centres, and other computing environments, this extension cable facilitates improved system cooling by allowing flexible fan placement without compromising electrical conductivity or signal integrity. By providing a reliable connection, it ensures that cooling fans receive the necessary power from the motherboard or fan controller, supporting optimal thermal performance for high-performance computing systems.
Connector 1 PC fan socket 4-pin
Connector 2 PC Fan
Length 0.5m
Colour Black
Type PC fan plug 4-pin
Cable Design Round
Cable Use PC fan
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type PC fan Cable extension

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot