Kolink Observatory Lite Midi tower Game console casing Black

Order Code:

16-6577

Brand: Kolink MPN: OBSERVATORY LITE EAN-13: 5999094003484

Discontinued


Kolink OBSERVATORY LITE is a premium midi tower game console casing, identified with Manufacturer's Part Number 00843816100881. Engineered to accommodate large motherboards, this PC enclosure supports a range of desktop configurations, providing ample space for high-performance components. The robust structure is designed to optimise airflow and temperature management, making it ideal for housing powerful computer systems used in advanced gaming and demanding computational tasks. The case is compatible with various cooling solutions, allowing for effective thermal regulation, essential in high-demand environments such as gaming and professional content creation. It features a sleek black finish that enhances its durability while maintaining a refined aesthetic.
Type Game console casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 400mm
Dimensions (W x H x D) 190 x 440 x 400 mm
Height 440mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 1
Product Type Game console casing
Weight 5500g
Width 190mm
Wireless charging No

Trustpilot