Kolink Observatory HF Mesh Midi tower PC casing Black 2 built-in LED fans

MPN
OBSERVATORY HF MB
Brand
Kolink
EAN-13
5999094005365
Order Code
16-6576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £62.64 £53.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Kolink's OBSERVATORY HF MB is a robust PC enclosure designed for enthusiasts and professionals requiring substantial housing for larger motherboards. This black Midi tower case features a high-performance mesh front panel that ensures optimal airflow, critical for high-demand computing environments. Equipped with two built-in LED fans, it provides efficient cooling while accommodating high-end components commonly found in gaming or workstation setups. The case supports various motherboard sizes, including extended ATX, making it suitable for advanced desktop configurations where space and component compatibility are paramount. The Observatory HF Mesh is ideal for engineering applications requiring a reliable and flexible platform for building expansive and powerful computer systems.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 4
Case Type Midi tower
Colour Black
Depth 390mm
Dimensions (W x H x D) 200 x 449 x 390 mm
Height 449mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 1
Weight 6200g
Width 200mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot