Kolink KL-G700FM Enclave power supply unit 700W ATX 80 PLUS Gold

Order Code:

16-6570

Brand: Kolink MPN: KL-G700FM EAN-13: 5999094002432

Discontinued


Kolink KL-G700FM is a power supply unit designed to meet the demanding needs of modern computer systems. With a manufacturer part number 05999094002432, this unit offers a robust 700W output and is certified with an 80 PLUS Gold efficiency rating, ensuring reduced energy consumption and heat generation. This ATX PSU embodies superior voltage regulation, providing stable and reliable power distribution essential for maintaining optimal performance in high-performance workstations and gaming PCs. Engineered for compatibility with a wide range of PC components, the Kolink KL-G700FM is suitable for use in custom builds and upgrades where efficiency and reliability are paramount. Its design supports clean cable management through semi-modular connections, assisting in optimal airflow within the enclosure for effective thermal management.
Power Rating 501 - 750 W
+12 V/DC 58A
-12V / DC 0.5A
20+4 Pin 1
3.3V DC 16A
4+4 pin ATX/EPS 12V 1
4-pin Molex 4
5 V DC 16A
5-pin SATA 8
-5V DC 3A
6-pin PCIe 4
Depth 160mm
Dimensions (W x H x D) 150 x 86 x 160 mm
Height 86mm
Output rating > 700 W 700W
Product Type PC power supply unit
PSU output power 700W
Width 150mm

Trustpilot