Kolink INSPIRE K9 Midi Tower Game Console Casing Black PC Enclosures

MPN
INSPIRE K9
Brand
Kolink
EAN-13
5999094004030
Order Code
16-6569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £50.72 £43.11
10+ £42.17
100+ £42.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 04/10/2026

Kolink INSPIRE K9 is a desktop computer housing designed for use with large motherboards. This PC enclosure, identified by manufacturer part numbers 05999094004030 and 00843816101536, is engineered to accommodate advanced gaming and computing setups, offering a sturdy and reliable housing for various components. Made from high-quality materials, the Kolink INSPIRE K9 provides sufficient internal space and efficient cooling solutions, ensuring optimal thermal management for powerful hardware. Suitable for use in gaming and professional workstations, this midi tower game console casing facilitates easy installation and maintenance of components, making it a preferred choice for engineers and system builders needing versatile and robust enclosures for substantial hardware configurations.
Type Game console casing
6.4 cm (2.5") internal Slots 6
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 362mm
Dimensions (W x H x D) 200 x 426 x 362 mm
Height 426mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 1
Weight 4000g
Width 200mm
Wireless charging No

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot