Kolink CITADEL MESH Microtower PC Case Black Mesh Design Mid-Tower

MPN
CITADEL MESH
Brand
Kolink
EAN-13
5999094003583
Order Code
16-6563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £62.64 £53.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kolink, with the Manufacturer's Part Number 00843816100980, presents the CITADEL MESH Microtower PC case, a robust solution designed for the efficient housing of desktop computers. This mid-tower enclosure supports a wide range of motherboard sizes, making it ideal for larger motherboard configurations that require substantial room within the case. Its black mesh design not only enhances airflow for optimal thermal performance but also adds a professional aesthetic suited for both personal and professional computing environments. The case is crafted to accommodate advanced cooling solutions, substantial graphics cards, and multiple storage drives, making it a versatile choice for engineers and system builders aiming to construct high-performance PCs. With its comprehensive compatibility and sturdy construction, the Kolink CITADEL MESH serves as an ideal base for custom PC builds intended for tasks that demand significant processing power and reliability.
Type Micro Tower Casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Micro tower
Colour Black
Depth 400mm
Dimensions (W x H x D) 230 x 375 x 400 mm
Height 375mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 5300g
Width 230mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot