Kolink 5999094005129 KL-EXPWR External power switch Black PC accessory

MPN
5999094005129
Brand
Kolink
Order Code
16-6562
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Kolink 5999094005129, is an external power switch specifically designed for PC systems. This product, also known as 2996553, features a robust black housing, offering protection and durability while facilitating remote power cycling of computers. It is particularly useful in scenarios where PCs are located in hard-to-reach areas, such as in server racks or embedded systems, enabling technicians and engineers to switch power on and off without directly accessing the computer case. The KL-EXPWR accessory is engineered to integrate seamlessly into various computer setups, providing an efficient and practical solution for managing power to PCs in a range of industrial and commercial environments.
Colour Black
Type External power switch
Depth 19mm
Height 30mm
Product Type External power switch
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot