Knipex Punch Lock Riveters

KNIPEX Brand: KNIPEX

Knipex Punch Lock Riveters ideal for joining metal sheets and for U and C-shaped sections. Available in either one-hand or two-hand operation versions.

  • Joins metal section sheets used in suspended ceilings and walls
  • Can be used for U and C-shaped sections with max 1.2mm metal (2 x 0.6mm)
  • Minimum force required due to optimum lever transmission
  • Made from special tool steel, rolled, oil-hardened
  • Handles with multi-component grips
Description Image Product Buy Pricing (Ex VAT) Type Capacity Handles Rivet Size Surface
Knipex 90 42 250 Punch Lock Riveter 250mm
Knipex 90 42 250 Punch Lock Riveter 250mm
Standard range
Order code: 50-9417
MPN: 90 42 250

Despatched within 4 working days - 3 in stock
1+ £124.17
10+ £119.63
50+ £115.67
Price per unit Ex VAT
Punch lock riveter max. 1.2 (2 x 0.6) with multi-component grips 2mm burnished
Knipex 90 42 340 Punch Lock Riveter 340mm
Knipex 90 42 340 Punch Lock Riveter 340mm
Standard range
Order code: 50-9420
MPN: 90 42 340

Despatched within 4 working days - 4 in stock
1+ £105.63
Price per unit Ex VAT
Punch lock riveter max. 1.2 (2 x 0.6) with multi-component grips 2mm burnished

Trustpilot