Knipex Pliers Pliers marker 609173

KNIPEX Brand: KNIPEX
Knipex offers a range of colour-coded clips designed for easy identification and organisation of tools and equipment.
Description Image Product Buy Pricing (Ex VAT) Type Factory colour Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
KNIPEX 00 61 10 C V01 ColorCode Clips Color Mix 1 (10 pieces)
KNIPEX 00 61 10 C V01 ColorCode Clips Color Mix 1 (10 pieces)
Standard range
Order code: 04-6446
MPN: 00 61 10 C V01

Despatched within 4 working days - 7 in stock
1+ £4.12
Price per unit Ex VAT
Pliers marker No No Yes
KNIPEX 00 61 10 C V02 ColorCode Clips Color Mix 2 (10 pieces)
KNIPEX 00 61 10 C V02 ColorCode Clips Color Mix 2 (10 pieces)
Standard range
Order code: 04-6447
MPN: 00 61 10 C V02

Despatched within 4 working days - 5 in stock
1+ £4.16
Price per unit Ex VAT
Pliers marker No No Yes
KNIPEX 00 61 10 CA ColorCode Clips Anthracite (10 pieces) 21 mm
KNIPEX 00 61 10 CA ColorCode Clips Anthracite (10 pieces) 21 mm
Standard range
Order code: 04-6448
MPN: 00 61 10 CA

Despatched within 4 working days - 12 in stock
1+ £4.29
Price per unit Ex VAT
Pliers marker Anthracite No No Yes
KNIPEX 00 61 10 CB ColorCode Clips Blue (10 pieces) 21 mm
KNIPEX 00 61 10 CB ColorCode Clips Blue (10 pieces) 21 mm
Standard range
Order code: 04-6449
MPN: 00 61 10 CB

Despatched within 4 working days - 13 in stock
1+ £4.22
Price per unit Ex VAT
Pliers marker Blue No No Yes
KNIPEX 00 61 10 CG ColorCode Clips Green (10 pieces) 21 mm
KNIPEX 00 61 10 CG ColorCode Clips Green (10 pieces) 21 mm
Standard range
Order code: 04-6450
MPN: 00 61 10 CG

Despatched within 4 working days - 3 in stock
1+ £4.29
Price per unit Ex VAT
Pliers marker Green No No Yes
KNIPEX 00 61 10 CM ColorCode Clips Magenta (10 pieces) 21 mm
KNIPEX 00 61 10 CM ColorCode Clips Magenta (10 pieces) 21 mm
Standard range
Order code: 04-6451
MPN: 00 61 10 CM

Despatched within 4 working days - 7 in stock
1+ £4.20
Price per unit Ex VAT
Pliers marker Magenta No No Yes
KNIPEX 00 61 10 CO ColorCode Clips Orange (10 pieces) 21 mm
KNIPEX 00 61 10 CO ColorCode Clips Orange (10 pieces) 21 mm
Standard range
Order code: 04-6452
MPN: 00 61 10 CO

Despatched within 4 working days - 3 in stock
1+ £4.06
Price per unit Ex VAT
Pliers marker Orange No No Yes
KNIPEX 00 61 10 CR ColorCode Clips Red (10 pieces) 21 mm
KNIPEX 00 61 10 CR ColorCode Clips Red (10 pieces) 21 mm
Standard range
Order code: 04-6453
MPN: 00 61 10 CR

Despatched within 4 working days - 4 in stock
1+ £4.12
Price per unit Ex VAT
Pliers marker Red No No Yes
KNIPEX 00 61 10 CS ColorCode Clips Gray (10 pieces) 21 mm
KNIPEX 00 61 10 CS ColorCode Clips Gray (10 pieces) 21 mm
Extended range
Order code: 04-6454
MPN: 00 61 10 CS

Back order - 10 availableBack-order availability date - 03/12/2026
1+ £4.31
Price per unit Ex VAT
Pliers marker Grey No No Yes
KNIPEX 00 61 10 CV ColorCode Clips Purple (10 pieces) 21 mm
KNIPEX 00 61 10 CV ColorCode Clips Purple (10 pieces) 21 mm
Standard range
Order code: 04-6455
MPN: 00 61 10 CV

Despatched within 4 working days - 1 in stock
1+ £4.20
Price per unit Ex VAT
Pliers marker Violet No No Yes
KNIPEX 00 61 10 CW ColorCode Clips White (10 pieces) 21 mm
KNIPEX 00 61 10 CW ColorCode Clips White (10 pieces) 21 mm
Standard range
Order code: 04-6456
MPN: 00 61 10 CW

Despatched within 4 working days - 6 in stock
1+ £4.06
Price per unit Ex VAT
Pliers marker White No No Yes
KNIPEX 00 61 10 CY ColorCode Clips Yellow (10 pieces) 21 mm
KNIPEX 00 61 10 CY ColorCode Clips Yellow (10 pieces) 21 mm
Standard range
Order code: 04-6457
MPN: 00 61 10 CY

Despatched within 4 working days - 17 in stock
1+ £4.14
Price per unit Ex VAT
Pliers marker Yellow No No Yes
KNIPEX 00 62 10 TR TetheredTool Clips Red (10 pieces) 30 mm
KNIPEX 00 62 10 TR TetheredTool Clips Red (10 pieces) 30 mm
Standard range
Order code: 04-6458
MPN: 00 62 10 TR

Despatched within 4 working days - 4 in stock
1+ £12.14
Price per unit Ex VAT
Eyelets No No Yes
KNIPEX 00 63 06 TCR TetheredTool Clips + ColorCode Clips Red, 3 pieces each
KNIPEX 00 63 06 TCR TetheredTool Clips + ColorCode Clips Red, 3 pieces each
Standard range
Order code: 04-6459
MPN: 00 63 06 TCR

Despatched within 4 working days - 20 in stock
1+ £5.33
Price per unit Ex VAT
Eyelets No No Yes

Trustpilot