Knipex High Leverage End Cutting Nippers

KNIPEX Brand: KNIPEX

These Knipex High Leverage End Cutting Nippers have particularly hard cutting edges suitable for cutting soft, hard and piano wire. They are available in a range of sizes with either plastic-coated or multi-components grips.

  • High cutting capacity with little effort due to optimum co-ordination of cutting edge angle and transmission ratio
  • Cutting edges additionally induction hardened, hardness approx. 64 HRC
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe Bevel For Use With Handles Head Material Surface
Knipex 67 01 140 High Leverage End Cutting Nippers 140mm
Knipex 67 01 140 High Leverage End Cutting Nippers 140mm
Standard range
Order code: 50-9121
MPN: 67 01 140

Despatched within 4 working days - 42 in stock
1+ £21.57
Price per unit Ex VAT
140mm End Cutters No No cutting edges with bevel Hard, piano, soft wire plastic coated polished Chrome Vanadium Steel black atramentized
Knipex 67 01 200 High Leverage End Cutting Nippers 200mm
Knipex 67 01 200 High Leverage End Cutting Nippers 200mm
Standard range
Order code: 50-9123
MPN: 67 01 200

Despatched within 4 working days - 103 in stock
1+ £29.22
Price per unit Ex VAT
200mm End Cutters No No cutting edges with bevel Hard, piano, soft wire plastic coated polished Chrome Vanadium Steel black atramentized

Trustpilot