Knipex Front-Loading Self-Adjusting Crimping Pliers for End Sleeves (Ferrules)

Knipex Brand: Knipex

These front-loading Knipex Crimping Pliers for End Sleeves are self-adjusting to the desired end sleeve size. They fit all twin ferrules within the application range. The crimping pressure is already precisely calibrated but it can be readjusted. There are two versions available - 50-5524 also enables end sleeves up to 2.5mm² to be loaded from the side, while 50-5522 has a selector lever for setting the crimping area either to 0.08 - 10mm² or 16mm².

  • Front loading of the end sleeves into the tool
  • High crimping quality due to self-releasing mechanism
  • Optimum transmission of force thanks to toggle lever
  • High operation comfort thanks to handy shape and low weight
  • Made from oild-hardened chrome vanadium electric steel
Description Image Product Buy Pricing (Ex VAT) AWG Capacity Type Applications Capacity in square millimetres Handles Number of crimping positions Profile Surface Weight Wire Gauge
Knipex 97 53 08 Self-Adjusting Crimping Pliers For End Sleeves (Ferrules)
Knipex 97 53 08 Self-Adjusting Crimping Pliers For End Sleeves (Ferrules)
Standard range
Order code: 50-5524
MPN: 97 53 08

Despatched same day - 1 in stockBack-order availability date - 25/07/2026
1+ £126.63
Price per unit Ex VAT
28 - 8 0.08 to 10mm² Crimp tool Wire ferrules 0.08 - 10mm² with multi-component grips 1 Square crimp automatic burnished 475g 28 to 6AWG
Knipex 97 53 09 Self-Adjusting Crimping Pliers For End Sleeves (Ferrules)
Knipex 97 53 09 Self-Adjusting Crimping Pliers For End Sleeves (Ferrules)
Standard range
Order code: 50-5522
MPN: 97 53 09

Despatched within 4 working days - 111 in stock
1+ £135.08
Price per unit Ex VAT
28 - 6 0.08 to 16mm² Crimp tool Wire ferrules 0.08 - 10mm² with multi-component grips 1 Square crimp automatic burnished 475g 28 to 6AWG

Trustpilot