Knipex Ear Clamp Pliers

Knipex Brand: Knipex

These pliers from Knipex are ideal for the simple and effective mounting of 1-ear and 2-ear clamps without leaving damage to the press points. The slimline head allows good access even in confined areas.

  • Ideal for use on clamps on CV boots, cooler and fuel lines, air pressure systems and compressors
  • Durable and strong
  • Made from high-grade special tool steel, forged, oil-hardened
  • 86-0087 has an additional side jaw
  • Length 220mm
Description Image Product Buy Pricing (Ex VAT) Type VDE/1000V Approved Handle Type Head Overall Length Plier Style Surface
Knipex 10 98 I220 Ear Clamp Pliers, 220mm, High Grade Steel
Knipex 10 98 I220 Ear Clamp Pliers, 220mm, High Grade Steel
Standard range
Order code: 86-0085
MPN: 10 98 I220

Despatched within 4 working days - 49 in stock
1+ £18.96
Price per unit Ex VAT
Ear clamp pliers Plastic coated polished 220mm Clamp pliers black atramentized
Knipex 10 99 I220 Ear Clamp Pliers With Side Jaw 220mm
Knipex 10 99 I220 Ear Clamp Pliers With Side Jaw 220mm
Standard range
Order code: 86-0087
MPN: 10 99 I220

Despatched same day - 2 in stockAdditional quantity lead time 4 weeks
1+ £23.70
Price per unit Ex VAT
End Cutting Pliers/Nippers No Plastic coated polished 220mm Clamp pliers black atramentized

Trustpilot