Knipex Circlip Pliers for Bore Holes - Angled/Straight

Knipex Brand: Knipex

These angled/straight circlip pliers from Knipex are ideal for mounting circlips into bores ranging Ø 12-140mm. Manufactured to a high standard, the body and tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.

  • Non-slip, solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Solid style, forged
  • Available with straight or 90° angled tips
Description Image Product Buy Pricing (Ex VAT) Angle Bore Diameter Length Size of bore Style Tip Type Tips (diameter) Type Handles Head Surface
Knipex 44 11 J1 Circlip Pliers For Internal Circlips In Bore Holes 140mm
Knipex 44 11 J1 Circlip Pliers For Internal Circlips In Bore Holes 140mm
Standard range
Order code: 58-3714
MPN: 44 11 J1

Despatched within 4 working days - 33 in stock
1+ £10.93
Price per unit Ex VAT
12 to 25mm 140mm 12 - 25mm DIN 5256 C, straight jaws Straight 1.3mm Internal plastic coated polished black atramentized
Knipex 44 11 J2 Circlip Pliers For Internal Circlips In Bore Holes 180mm
Knipex 44 11 J2 Circlip Pliers For Internal Circlips In Bore Holes 180mm
Standard range
Order code: 58-3711
MPN: 44 11 J2

Despatched within 4 working days - 27 in stock
1+ £11.73
Price per unit Ex VAT
19 to 60mm 180mm 19 - 60mm DIN 5256 C, straight jaws Straight 1.8mm Internal plastic coated polished black atramentized
Knipex 44 21 J41 Circlip Pliers For Internal Circlips In Bore Holes 300mm
Knipex 44 21 J41 Circlip Pliers For Internal Circlips In Bore Holes 300mm
Standard range
Order code: 58-3257
MPN: 44 21 J41

Despatched within 4 working days - 5 in stock
1+ £23.77
Price per unit Ex VAT
Jaws, angled, 90° 85 to 140mm 300mm 85 - 140mm DIN 5256 D; 90° angled jaws 90° angled 3.2mm Internal plastic coated polished black atramentized

Trustpilot