KNIPEX 95 11 225 StepCut® XL Cable Shears 225 mm

MPN
95 11 225
Brand
KNIPEX
EAN-13
4003773088882
Order Code
04-6530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

95 11 225 KNIPEX StepCut® XL
High-leverage joint, long handles and optimised cutting edges: noticeably easier cutting than with compact cable shears. Large cutting capacity: cuts solid copper or aluminium cables up to 35 mm², stranded cables up to 70 mm²and fine stranded cables up to 120 mm². Dual cutting areas: Stepped cutting edge holds small and larger cables close to the joint during the cut; the front cutting edge cuts very large cables step by step. Easy one- or two-handed operation with minimum handle opening for large cable diameters. Adjustable, high-leverage bolted joint provides precise and smooth cutting. Slim head for easier accessibility. Pinch guard prevents operators' fingers being pinched. Not suitable for steel-reinforced cables, e.g. ACSR. Cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC.

Type Cable cutter
ESD Safe No
Length 229mm
VDE Safe No
Weight 365g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot